
Highlights & Details
URail ZB Adapter On/Off/DIMM 50W BLK m.
- Single and group circuits possibleMax. 50W per adapterCan be used with smart home gateways that have a Zigbee interfaceControllable with smart home Zigbee remote control
Technical specifications
- Product type
High voltage mounting rail
- Component
Spot adapter (app-controlled)
n.rel.
- Series
URail
- Operating voltage
230 V
- Protection class
II
- Factory colour
Black (matt)
- Dim
(L x W x H) 20 x 166 x 50 mm
- Width
166 mm
- Height
50 mm
- Length
20 mm
Zigbee
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568646 Paulmann ZB Adapter 95524 High voltage mounting rail Spot adapter (app-controlled) Black (matt)
Warranty Terms
Warranty Terms 2568646 Paulmann ZB Adapter 95524 High voltage mounting rail Spot adapter (app-controlled) Black (matt)
Description
The Zigbee adapter in enables targeted control of individual spots as well as group circuits within a URail system. For this purpose, it is simply mounted between the rail and the spot to be switched. Due to its filigree design, it hardly stands out. From the cozy food to the television night there is always the perfect atmosphere. NOTE: This article is not compatible with all fixed LEDs and LED bulbs. Please observe the dimmer compatibility in the technical data of the lamps/illuminants.
This text is machine translated.
This text is machine translated.










