
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED desk light
230 V
1
LED (monochrome)
Built-in LED
6.7 W
6.7 W
Built-in LED
6.7 W
3000 K
Warm white
359 lm
359 lm
Incl. tray
II
Iron
Metal
(Ø x H) 16 cm x 47.5 cm
No
n.rel.
Yes
47.5 cm
16 cm
No
yes
User & Safety Instructions 576842 Paulmann Zed 70245 LED desk light LED (monochrome) Built-in LED 6.7 W Iron
Conformity certificate 576842 Paulmann Zed 70245 LED desk light LED (monochrome) Built-in LED 6.7 W Iron