
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor wall light
Rectangular
230 V
1
LED (monochrome)
10 W
10 W
2200 K
Gold
700 lm
700 lm
I
IP44
Anthracite
Metal
0.30 kg
(W x H x D) 150 x 149 x 194 mm
n.rel.
0 mm
Yes
150 mm
149 mm
194 mm
yes
Certified by EU Garan
User & Safety Instructions 2896423 Paulmann Zerena 94827 LED outdoor wall light LED (monochrome) 10 W Anthracite
Warranty Terms 2896423 Paulmann Zerena 94827 LED outdoor wall light LED (monochrome) 10 W Anthracite