
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.70
9
9% = € 0.06
€ 0.64
15
11% = € 0.08
€ 0.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.70 / piece)
€ 2.10
plus VAT.
14-day return policy included
Highlights & Details
Lamelle stopper
Our service for you
Technical specifications
- Product type
Round ribbed tube end caps
- Factory colour
Grey
- Material
Polyethylene (PE)
- Length
30 mm
- Width
30 mm
- Height
30 mm
- Dim
(L x W x H) 30 x 30 x 30 mm
- Board thickness (max.)
12 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
056 0300 620 03
- Type
056 0300 620 03
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 538168 PB Fastener 056 0300 620 03 Round ribbed tube end caps Board thickness (max.) 12 mm Polyethylene (PE) Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 538168 PB Fastener 056 0300 620 03 Round ribbed tube end caps Board thickness (max.) 12 mm Polyethylene (PE) Grey 1 pc(s)


