
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.60
21
8% = € 0.05
€ 0.55
35
12% = € 0.07
€ 0.53
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.60 / piece)
€ 4.20
plus VAT.
14-day return policy included
Highlights & Details
Lamelle stopper
Our service for you
Technical specifications
- Product type
Round ribbed tube end caps
- Factory colour
Black
- Material
Polyethylene (PE)
- Length
30 mm
- Width
30 mm
- Height
30 mm
- Dim
(L x W x H) 30 x 30 x 30 mm
- Board thickness (max.)
12 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
056 0300 699 03
- Type
056 0300 699 03
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 537964 PB Fastener 056 0300 699 03 Round ribbed tube end caps Board thickness (max.) 12 mm Polyethylene (PE) Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 537964 PB Fastener 056 0300 699 03 Round ribbed tube end caps Board thickness (max.) 12 mm Polyethylene (PE) Black 1 pc(s)


