
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
Lamelle stopper
Our service for you
Technical specifications
- Product type
Round ribbed tube end caps
- Factory colour
Black
- Material
Polyethylene (PE)
- Length
80 mm
- Width
80 mm
- Height
80 mm
- Dim
(L x W x H) 80 x 80 x 80 mm
- Board thickness (max.)
24 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
056 0800 699 03
- Type
056 0800 699 03
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 538047 PB Fastener 056 0800 699 03 Round ribbed tube end caps Board thickness (max.) 24 mm Polyethylene (PE) Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 538047 PB Fastener 056 0800 699 03 Round ribbed tube end caps Board thickness (max.) 24 mm Polyethylene (PE) Black 1 pc(s)


