
Number
Total (€ 0.31 / piece)
€ 0.31
plus VAT.
14-day return policy included
Highlights & Details
Lamelle stopper
Our service for you
Technical specifications
- Product type
Round ribbed tube end caps
- Factory colour
Black
- Material
Polyethylene (PE)
- Length
35 mm
- Width
20 mm
- Height
20 mm
- Dim
(L x W x H) 35 x 20 x 20 mm
- Board thickness (max.)
11.5 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
057 3520 699 03
- Type
057 3520 699 03
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 538059 PB Fastener 057 3520 699 03 Round ribbed tube end caps Board thickness (max.) 11.5 mm Polyethylene (PE) Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 538059 PB Fastener 057 3520 699 03 Round ribbed tube end caps Board thickness (max.) 11.5 mm Polyethylene (PE) Black 1 pc(s)


