
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.71
9
8% = € 0.06
€ 0.65
15
11% = € 0.08
€ 0.63
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.71 / piece)
€ 2.13
plus VAT.
14-day return policy included
Highlights & Details
Lamelle stopper
Our service for you
Technical specifications
- Product type
Round ribbed tube end caps
- Factory colour
Grey
- Material
Polyethylene (PE)
- Length
40 mm
- Width
25 mm
- Height
25 mm
- Dim
(L x W x H) 40 x 25 x 25 mm
- Board thickness (max.)
11.5 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
057 4025 620 03
- Type
057 4025 620 03
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 538251 PB Fastener 057 4025 620 03 Round ribbed tube end caps Board thickness (max.) 11.5 mm Polyethylene (PE) Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 538251 PB Fastener 057 4025 620 03 Round ribbed tube end caps Board thickness (max.) 11.5 mm Polyethylene (PE) Grey 1 pc(s)


