
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
Lamelle stopper
Our service for you
Technical specifications
- Product type
Round ribbed tube end caps
- Factory colour
Black
- Material
Polyethylene (PE)
- Length
50 mm
- Width
30 mm
- Height
30 mm
- Dim
(L x W x H) 50 x 30 x 30 mm
- Board thickness (max.)
14.5 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
057 5030 699 03
- Type
057 5030 699 03
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 538100 PB Fastener 057 5030 699 03 Round ribbed tube end caps Board thickness (max.) 14.5 mm Polyethylene (PE) Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 538100 PB Fastener 057 5030 699 03 Round ribbed tube end caps Board thickness (max.) 14.5 mm Polyethylene (PE) Black 1 pc(s)


