
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Highlights & Details
Lamelle stopper
Our service for you
Technical specifications
- Product type
Round ribbed tube end caps
- Factory colour
Black
- Material
Polyethylene (PE)
- Length
60 mm
- Width
40 mm
- Height
40 mm
- Dim
(L x W x H) 60 x 40 x 40 mm
- Board thickness (max.)
14.5 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
057 6040 699 03
- Type
057 6040 699 03
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 538128 PB Fastener 057 6040 699 03 Round ribbed tube end caps Board thickness (max.) 14.5 mm Polyethylene (PE) Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 538128 PB Fastener 057 6040 699 03 Round ribbed tube end caps Board thickness (max.) 14.5 mm Polyethylene (PE) Black 1 pc(s)


