
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
14-day return policy included
Highlights & Details
Lamelle stopper
Our service for you
Technical specifications
- Product type
Round ribbed tube end caps
- Factory colour
Black
- Material
Polyethylene (PE)
- Length
80 mm
- Width
40 mm
- Height
40 mm
- Dim
(L x W x H) 80 x 40 x 40 mm
- Board thickness (max.)
14.5 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
057 8040 699 03
- Type
057 8040 699 03
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 538142 PB Fastener 057 8040 699 03 Round ribbed tube end caps Board thickness (max.) 14.5 mm Polyethylene (PE) Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 538142 PB Fastener 057 8040 699 03 Round ribbed tube end caps Board thickness (max.) 14.5 mm Polyethylene (PE) Black 1 pc(s)


