
Number
Total (€ 0.05 / piece)
€ 0.20
-75 %
€ 0.05
plus VAT.
14-day return policy included
Highlights & Details
PB Fastener 085 0100 699 03 Round ribbed tube end caps Board thickness (max.) 2 mm Polyethylene (PE) Black 1 pc(s)
Our service for you
Technical specifications
- Product type
Round ribbed tube end caps
- Factory colour
Black
- Material
Polyethylene (PE)
- Height
15.5 mm
- (Ø)
10 mm
- Dim
(Ø x H) 10 mm x 15.5 mm
- Board thickness (max.)
2 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
085 0100 699 03
- Type
085 0100 699 03
- RoHS-compliant
Yes
- Material (details)
LD-PE (SK-03)
Documents & Downloads
Datasheet
Datasheet 523743 PB Fastener 085 0100 699 03 Round ribbed tube end caps Board thickness (max.) 2 mm Polyethylene (PE) Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 523743 PB Fastener 085 0100 699 03 Round ribbed tube end caps Board thickness (max.) 2 mm Polyethylene (PE) Black 1 pc(s)



