
Quantity (Piece(s))
Savings
Package size (plus VAT.)
20
-
€ 0.19
60
5% = € 0.01
€ 0.18
100
11% = € 0.02
€ 0.17
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 20
Total (€ 0.19 / piece)
€ 0.23
-17 %
€ 3.80
plus VAT.
Highlights & Details
PB Fastener 085 0120 699 03 Round ribbed tube end caps Board thickness (max.) 2 mm Polyethylene (PE) Black 1 pc(s)
Our service for you
Technical specifications
- Product type
Round ribbed tube end caps
- Factory colour
Black
- Material
Polyethylene (PE)
- Height
15.5 mm
- (Ø)
12 mm
- Dim
(Ø x H) 12 mm x 15.5 mm
- Board thickness (max.)
2 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
085 0120 699 03
- Type
085 0120 699 03
- RoHS-compliant
Yes
- Material (details)
LD-PE (SK-03)
Documents & Downloads
Datasheet
Datasheet 523756 PB Fastener 085 0120 699 03 Round ribbed tube end caps Board thickness (max.) 2 mm Polyethylene (PE) Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 523756 PB Fastener 085 0120 699 03 Round ribbed tube end caps Board thickness (max.) 2 mm Polyethylene (PE) Black 1 pc(s)



