
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.34
30
12% = € 0.04
€ 0.30
50
15% = € 0.05
€ 0.29
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.34 / piece)
€ 3.40
plus VAT.
Highlights & Details
PB Fastener 085 0200 699 03 Round ribbed tube end caps Board thickness (max.) 2.5 mm Polyethylene (PE) Black 1 pc(s)
Our service for you
Technical specifications
- Product type
Round ribbed tube end caps
- Factory colour
Black
- Material
Polyethylene (PE)
- Height
17 mm
- (Ø)
20 mm
- Dim
(Ø x H) 20 mm x 17 mm
- Board thickness (max.)
2.5 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
085 0200 699 03
- Type
085 0200 699 03
- RoHS-compliant
Yes
- Material (details)
LD-PE (SK-03)
Documents & Downloads
Datasheet
Datasheet 523717 PB Fastener 085 0200 699 03 Round ribbed tube end caps Board thickness (max.) 2.5 mm Polyethylene (PE) Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 523717 PB Fastener 085 0200 699 03 Round ribbed tube end caps Board thickness (max.) 2.5 mm Polyethylene (PE) Black 1 pc(s)



