
Number
Highlights & Details
PB Fastener 1104-CR-SW Cable grommet Terminal Ø (max.) 20 mm Board thickness (max.) 4 mm Neoprene Black 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Black
- Material
Neoprene
- Height
24.5 mm
- (Ø)
35 mm
- Dim
(Ø x H) 35 mm x 24.5 mm
- Clamp Ø
14 mm
- Terminal Ø (max.)
20 mm
- Mounting hole
PG21
- Board thickness (max.)
4 mm
- Min. temperature
-30 °C
IP66/67 (tested according to DIN VDE 0470 Part 1/11.92)
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
1104-CR-SW
- Type
1104-CR-SW
- RoHS-compliant
Yes
- Material (details)
CR (VTD-93)
- Type
1104-cr-sw
- Cable diameter (details)
14.0 - 20.0 mm
- Temperature range
-30 - +110 °C
Documents & Downloads
Datasheet
Datasheet 547183 PB Fastener 1104-CR-SW Cable grommet Terminal Ø (max.) 20 mm Board thickness (max.) 4 mm Neoprene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 547183 PB Fastener 1104-CR-SW Cable grommet Terminal Ø (max.) 20 mm Board thickness (max.) 4 mm Neoprene Black 1 pc(s)



