
Number
Highlights & Details
PB Fastener 132-7670-001 Cable grommet Terminal Ø (max.) 5.6 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s)
Our service for you
Technical specifications
- Cable bushing: 3 x 5.6 mm
- Product type
Cable grommet
- Factory colour
Black
- Material
Polyamide
- Height
10.3 mm
- (Ø)
11.1 mm
- Dim
(Ø x H) 11.1 mm x 10.3 mm
- Terminal Ø (max.)
5.6 mm
- Board thickness (max.)
1.6 mm
- Compatible with (details)
For material thicknesses up to 2.5 mm.
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
132-7670-001
- Type
132-7670-001
- RoHS-compliant
Yes
- Material (details)
Polyamide
Documents & Downloads
Datasheet
Datasheet 522358 PB Fastener 132-7670-001 Cable grommet Terminal Ø (max.) 5.6 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 522358 PB Fastener 132-7670-001 Cable grommet Terminal Ø (max.) 5.6 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s)


