
Number
Highlights & Details
PB Fastener 132-7722-001 Cable grommet Terminal Ø (max.) 7.6 mm Board thickness (max.) 2.3 mm Polyamide Black 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Black
- Material
Polyamide
- Height
11.1 mm
- (Ø)
12.7 mm
- Dim
(Ø x H) 12.7 mm x 11.1 mm
- Terminal Ø (max.)
7.6 mm
- Board thickness (max.)
2.3 mm
- Compatible with (details)
For material thicknesses up to 2.5 mm.
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
132-7722-001
- Type
132-7722-001
- RoHS-compliant
Yes
- Material (details)
Polyamide
Documents & Downloads
Datasheet
Datasheet 522371 PB Fastener 132-7722-001 Cable grommet Terminal Ø (max.) 7.6 mm Board thickness (max.) 2.3 mm Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 522371 PB Fastener 132-7722-001 Cable grommet Terminal Ø (max.) 7.6 mm Board thickness (max.) 2.3 mm Polyamide Black 1 pc(s)


