
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.25
9
8% = € 0.10
€ 1.15
15
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.25 / piece)
€ 3.75
plus VAT.
14-day return policy included
Highlights & Details
Grommet
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Black
- Material
Silicone
- Mounting hole
20.5
- Board thickness (max.)
2.5 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
1602-SB
- Type
1602-SB
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1094321 PB Fastener 1602-SB Cable grommet Board thickness (max.) 2.5 mm Silicone Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1094321 PB Fastener 1602-SB Cable grommet Board thickness (max.) 2.5 mm Silicone Black 1 pc(s)
Information
Information 1094321 PB Fastener 1602-SB Cable grommet Board thickness (max.) 2.5 mm Silicone Black 1 pc(s)





