
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 1.08
15
7% = € 0.08
€ 1.00
25
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 1.08 / piece)
€ 5.40
plus VAT.
14-day return policy included
Highlights & Details
R-LOK plastic blind rivets
Our service for you
Technical specifications
- mm
- Product type
Expanding rivet
- Material
Polyamide
- Factory colour
Black
- Hole Ø
4 mm
- Board thickness (max.)
4.5 mm
- Content
1 pc(s)
- Type
301-9117-1010
- Material (details)
PA 6.6/POM
Documents & Downloads
Datasheet
Datasheet 523661 PB Fastener 301-9117-1010 301-9117-1010 Expanding rivet Hole Ø 4 mm PA 6.6/POM Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 523661 PB Fastener 301-9117-1010 301-9117-1010 Expanding rivet Hole Ø 4 mm PA 6.6/POM Black 1 pc(s)
Information
Information 523661 PB Fastener 301-9117-1010 301-9117-1010 Expanding rivet Hole Ø 4 mm PA 6.6/POM Black 1 pc(s)






