
Number
Technical specifications
- Screw length 19 mm - max. 32 mm.
- For use with screws ISO-No. 7; 3.9 diameter DIN 7981 ISO-No.8; 4.2 diameter DIN 7981
- Product type
Strain relief
- Features
with strain relief
- Factory colour
Black
- Material
Polyamide
- (Ø)
17 mm
- Dim
(Ø) 17 mm
- Clamp Ø
21 mm
- Terminal Ø (max.)
17 mm
- Board thickness (max.)
2.8 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
317-2235-001
- Type
317-2235-001
- RoHS-compliant
Yes
- Material (details)
PA UL listed.
- For cable diameter mm
21 x 17 mm
- Cable diameter (details)
21 x 17 mm
Documents & Downloads
Datasheet
Datasheet 523765 PB Fastener 317-2235-001 Strain relief with strain relief Terminal Ø (max.) 17 mm Board thickness (max.) 2.8 mm Polyamid
User & Safety Instructions
User & Safety Instructions 523765 PB Fastener 317-2235-001 Strain relief with strain relief Terminal Ø (max.) 17 mm Board thickness (max.) 2.8 mm Polyamid
