
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.27
9
11% = € 0.03
€ 0.24
15
11% = € 0.03
€ 0.24
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.27 / piece)
€ 0.81
plus VAT.
14-day return policy included
Highlights & Details
PB Fastener 5432 Clip Self-adhesive 5432 Bundle Ø range 8 mm (max) Ecru 1 pc(s)
- Ecru
- Clip
- Self-adhesive
- Bundle Ø range 8 mm (max)
Our service for you
Technical specifications
- Product type
Clip
- Fastening method
Self-adhesive
- Bundle Ø range
8 mm (max)
- Bundle Ø (max.)
8 mm
- Material
Polyamide 6.6
- Factory colour
Ecru
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
5432
- Width
26 mm
- Length
26 mm
- RoHS-compliant
Yes
- Type
5432
- Bundle diameter
9.6 mm
- Temperature range
Adhesive surface 31.7 x 28.6 mm
Documents & Downloads
Datasheet
Datasheet 532312 PB Fastener 5432 Clip Self-adhesive 5432 Bundle Ø range 8 mm (max) Ecru 1 pc(s)
Datasheet 532312 PB Fastener 5432 Clip Self-adhesive 5432 Bundle Ø range 8 mm (max) Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532312 PB Fastener 5432 Clip Self-adhesive 5432 Bundle Ø range 8 mm (max) Ecru 1 pc(s)
Description
Simple, fast attachment without nails or screws for flex, round cable, lines, pipes, etc.




