
Quantity (Piece(s))
Savings
Package size (plus VAT.)
50
-
€ 0.08
150
12% = € 0.01
€ 0.07
250
25% = € 0.02
€ 0.06
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 50
Total (€ 0.08 / piece)
€ 4.00
plus VAT.
Highlights & Details
PB Fastener 77020 Cable grommet Terminal Ø (max.) 4.7 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Black
- Material
Polyamide
- Height
10.3 mm
- (Ø)
9.5 mm
- Dim
(Ø x H) 9.5 mm x 10.3 mm
- Clamp Ø
3 mm
- Terminal Ø (max.)
4.7 mm
- Board thickness (max.)
1.6 mm
- Compatible with (details)
Round cable
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
77020
- Type
77020
- RoHS-compliant
Yes
- Material (details)
Polyamide
Documents & Downloads
Datasheet
Datasheet 522331 PB Fastener 77020 Cable grommet Terminal Ø (max.) 4.7 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 522331 PB Fastener 77020 Cable grommet Terminal Ø (max.) 4.7 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s)
Description
Cable grommet made of polyamide, for round cables, also acts as strain relief.


