
Quantity (Piece(s))
Savings
Package size (plus VAT.)
30
-
€ 0.15
90
13% = € 0.02
€ 0.13
150
20% = € 0.03
€ 0.12
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 30
Total (€ 0.15 / piece)
€ 0.20
-25 %
€ 4.50
plus VAT.
14-day return policy included
Highlights & Details
PB Fastener 77021 Cable grommet Terminal Ø (max.) 6.2 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Black
- Material
Polyamide
- Height
11.1 mm
- (Ø)
12.7 mm
- Dim
(Ø x H) 12.7 mm x 11.1 mm
- Clamp Ø
5.6 mm
- Terminal Ø (max.)
6.2 mm
- Board thickness (max.)
1.6 mm
- Compatible with (details)
Round cable
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
77021
- Type
77021
- RoHS-compliant
Yes
- Material (details)
Polyamide
Documents & Downloads
Datasheet
Datasheet 522345 PB Fastener 77021 Cable grommet Terminal Ø (max.) 6.2 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 522345 PB Fastener 77021 Cable grommet Terminal Ø (max.) 6.2 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s)
Description
Cable grommet made of polyamide, for round cables, also acts as strain relief.


