
PB Fastener AF1093 Cable grommet Terminal Ø (max.) 20.6 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.53
21
8% = € 0.04
€ 0.49
35
11% = € 0.06
€ 0.47
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.53 / piece)
€ 3.71
plus VAT.
14-day return policy included
Highlights & Details
PB Fastener AF1093 Cable grommet Terminal Ø (max.) 20.6 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Black
- Material
Polyamide
- Height
11.5 mm
- (Ø)
29.3 mm
- Dim
(Ø x H) 29.3 mm x 11.5 mm
- Terminal Ø (max.)
20.6 mm
- Mounting hole
27.8 mm
- Board thickness (max.)
3.2 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
AF1093
- Type
AF1093
- RoHS-compliant
Yes
- Material (details)
PA 6.6
- Standards
UL94-V2 (HE-01)
Documents & Downloads
Datasheet
Datasheet 522592 PB Fastener AF1093 Cable grommet Terminal Ø (max.) 20.6 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 522592 PB Fastener AF1093 Cable grommet Terminal Ø (max.) 20.6 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s)
Description
Accepts various cable diameters.





