
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.08
9
7% = € 0.08
€ 1.00
15
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Minimum order quantity: 3
Total (€ 1.08 / piece)
€ 3.24
plus VAT.
14-day return policy included
Highlights & Details
Self adhesive device base
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Foot
- Features
self-adhesive
circular
- Material
Polyurethane
- Factory colour
Black
- Length
12.7 mm
- Width
12.7 mm
- Height
3.5 mm
- (Ø)
12.7 mm
- Dim
(Ø x H) 12.7 mm x 3.5 mm
- Content
10 pc(s)
- Type
BS-01-BK-R-10
- RoHS-compliant
Yes
- Material (details)
PU
- Type
BS-01-BK-R-10
Documents & Downloads
Datasheet
Datasheet 540460 PB Fastener BS-01-BK-R-10 Foot self-adhesive, circular Black (Ø x H) 12.7 mm x 3.5 mm 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 540460 PB Fastener BS-01-BK-R-10 Foot self-adhesive, circular Black (Ø x H) 12.7 mm x 3.5 mm 10 pc(s) Piece
Description
Self adhesive device base (Bumper) absorbs sounds and vibrations and offers effective protection against scratches. There are endless applications in various branches e.g. lamps, lights, loud speakers, communications- and Computer field. Through this special construction, this bumper offers the option to close the doors, cabinets or drawers nearly noiseless.





