
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 6 pc(s))
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
Self adhesive device base
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Foot
- Features
self-adhesive
circular
- Material
Polyurethane
- Factory colour
Clear
- Length
22.3 mm
- Width
22.3 mm
- Height
10.2 mm
- (Ø)
22.3 mm
- Dim
(Ø x H) 22.3 mm x 10.2 mm
- Content
6 pc(s)
- Type
BS-17-CL-R
- RoHS-compliant
Yes
- Material (details)
PU
- Type
BS-17-CL-R-6
Documents & Downloads
Datasheet
Datasheet 540632 PB Fastener BS-17-CL-R Foot self-adhesive, circular Clear (Ø x H) 22.3 mm x 10.2 mm 6 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 540632 PB Fastener BS-17-CL-R Foot self-adhesive, circular Clear (Ø x H) 22.3 mm x 10.2 mm 6 pc(s) Piece
Description
Self adhesive device base (Bumper) absorbs sounds and vibrations and offers effective protection against scratches. There are endless applications in various branches e.g. lamps, lights, loud speakers, communications- and Computer field. Through this special construction, this bumper offers the option to close the doors, cabinets or drawers nearly noiseless.






