
PB Fastener H-2867 Insulated grommet open-sided Terminal Ø (max.) 17.1 mm Board thickness (max.) 3.2 mm Polyamide Black
EAN:
Part number:
Item no:
Number
Total (€ 0.07 / piece)
€ 0.07
plus VAT.
14-day return policy included
Highlights & Details
Insulated grommet lateral opening
Our service for you
Technical specifications
- Product type
Insulated grommet
- Features
open-sided
- Factory colour
Black
- Material
Polyamide
- Height
10.3 mm
- (Ø)
23.4 mm
- Dim
(Ø x H) 23.4 mm x 10.3 mm
- Terminal Ø (max.)
17.1 mm
- Mounting hole
11.1 mm
- Board thickness (max.)
3.2 mm
- Min. temperature
-30 °C
- Max. temperature
+105 °C
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
H-2867
- Type
H-2867
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 537486 PB Fastener H-2867 Insulated grommet open-sided Terminal Ø (max.) 17.1 mm Board thickness (max.) 3.2 mm Polyamide Black
User & Safety Instructions
User & Safety Instructions 537486 PB Fastener H-2867 Insulated grommet open-sided Terminal Ø (max.) 17.1 mm Board thickness (max.) 3.2 mm Polyamide Black
Description
Suitable for cable with vormontierem plugs or holes with vorverlegten cables.
This text is machine translated.
This text is machine translated.


