
Quantity (Piece(s))
Savings
Package size (plus VAT.)
15
-
€ 0.19
45
5% = € 0.01
€ 0.18
75
11% = € 0.02
€ 0.17
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 15
Total (€ 0.19 / piece)
€ 2.85
plus VAT.
14-day return policy included
Highlights & Details
Insulated grommet MP
Our service for you
Technical specifications
- Product type
Insulated grommet
- Factory colour
Black
- Material
Polyamide
- Height
6 mm
- (Ø)
9.5 mm
- Dim
(Ø x H) 9.5 mm x 6 mm
- Terminal Ø (max.)
6.4 mm
- Mounting hole
7.9 mm
- Board thickness (max.)
1.6 mm
- Min. temperature
-30 °C
- Max. temperature
+105 °C
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
MP01015
- Type
MP01015
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 537289 PB Fastener MP01015 Insulated grommet Terminal Ø (max.) 6.4 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 537289 PB Fastener MP01015 Insulated grommet Terminal Ø (max.) 6.4 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s)

