
Total (€ 0.09 / piece)
€ 1.35
plus VAT.
14-day return policy included
Technical specifications
- Product type
Insulated grommet
- Factory colour
Black
- Material
Polyamide
- Height
6.3 mm
- (Ø)
15.1 mm
- Dim
(Ø x H) 15.1 mm x 6.3 mm
- Terminal Ø (max.)
10.3 mm
- Mounting hole
13.5 mm
- Board thickness (max.)
1.6 mm
- Min. temperature
-30 °C
- Max. temperature
+105 °C
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
MP01040
- Type
MP01040
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 537317 PB Fastener MP01040 N/A Terminal Ø (max.) 10.3 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 537317 PB Fastener MP01040 N/A Terminal Ø (max.) 10.3 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s)

