
Number
Minimum order quantity: 3
Total (€ 0.25 / piece)
€ 0.75
plus VAT.
Highlights & Details
Insulated grommet MP
Our service for you
Technical specifications
- Product type
Insulated grommet
- Factory colour
Black
- Material
Polyamide
- Height
11.5 mm
- (Ø)
54 mm
- Dim
(Ø x H) 54 mm x 11.5 mm
- Terminal Ø (max.)
41.3 mm
- Mounting hole
50.8 mm
- Board thickness (max.)
3.2 mm
- Min. temperature
-30 °C
- Max. temperature
+105 °C
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
MP20026
- Type
MP20026
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 537471 PB Fastener MP20026 N/A Terminal Ø (max.) 41.3 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 537471 PB Fastener MP20026 N/A Terminal Ø (max.) 41.3 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s)

