
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
3
5% = € 0.32
€ 5.55
5
8% = € 0.45
€ 5.42
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
14-day return policy included
Technical specifications
- Earthing contact system: Austrian/German
- Connection technology: Screw terminal
- No. of pins: 3 p (2P+E)
- Product type
Safety mains socket
- Connector version
straight
- Nominal voltage
250 V
- Load (max.)
16 A
- Material
Rubber
- Factory colour
Black
IP20
- Dim
(Ø x H) 50 mm x 50.0000 mm
- Width
50.0000 mm
- Height
50.0000 mm
- Length
100 mm
- (Ø)
50 mm
- Depth
100.0000 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3384719 PC Electric 2510-ss Safety mains socket Rubber 250 V Black IP20
Datasheet 3384719 PC Electric 2510-ss Safety mains socket Rubber 250 V Black IP20
User & Safety Instructions
User & Safety Instructions 3384719 PC Electric 2510-ss Safety mains socket Rubber 250 V Black IP20











