
Number
Total (€ 8.39 / piece)
€ 8.39
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Earthing contact system: Austrian/German
- Connection technology: Screw terminal
- No. of pins: 3 p (2P+E)
- With LED operating voltage display
- Product type
Safety mains socket
- Connector version
straight
- Nominal voltage
250 V
- Load (max.)
16 A
- Material
Plastic
- Factory colour
Black
IP20
- Dim
(Ø x H) 48 mm x 48.0000 mm
- Width
48.0000 mm
- Height
48.0000 mm
- Length
130 mm
- (Ø)
48 mm
- Depth
130.0000 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3384740 PC Electric 25730-ss Safety mains socket Plastic 250 V Black IP20
Datasheet 3384740 PC Electric 25730-ss Safety mains socket Plastic 250 V Black IP20
User & Safety Instructions
User & Safety Instructions 3384740 PC Electric 25730-ss Safety mains socket Plastic 250 V Black IP20












