PCB connector. Flood light display, poles: 8. Simply effective: The link between the LED and front panel. Floodlight displays allow easy monitoring of the switching states without special constructions: optical plastic directs the light from the common LED's inexpensively via a bow to the plug-in level or through the front panel. The light conductor elements are easily at the back of the associated angled pin strips (90° outlet direction) snapped. Variants with different light strikes high enables an optimal light output for different LED types or high. The advantages compared to conventional solutions: no additional LED board behind the front panel is required, no "Long-legged" LED's, with a separate holder necessary. curved light cable for optimum light output. round light emission form for simple front panel holes, problem-free compliance with air and creepage distances, can be detached for smaller number of poles. The result: simplification of the manufacturing process, reduce costs and simplification of the design.
This text is machine translated.