
Number
Highlights & Details
Personal protection switch PRCD-S + 30 mA
- Switch-on function is only given without glove
- Switch before or after haste
- Detects surge or direct voltage
- IP55
Technical specifications
- Product type
RCCB in-line socket
- Connector version
straight
- Nominal voltage
230 V
- Load (max.)
16 A
- Factory colour
Grey
Black
Red
IP55
- Differential current rating
0.03 A
- Dim
(L x W x H) 239 x 54 x 57 mm
- Width
54 mm
- Height
57 mm
- Length
239 mm
- Type
PRCD-S+
- Depth
239.0000 mm
- Material
Plastic
- Type
Cable mounting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1517610 PCE 967011355 RCCB in-line socket Plastic PRCD-S+ 230 V Grey, Black, Red IP55
User & Safety Instructions
User & Safety Instructions 1517610 PCE 967011355 RCCB in-line socket Plastic PRCD-S+ 230 V Grey, Black, Red IP55
Information
Information 1517610 PCE 967011355 RCCB in-line socket Plastic PRCD-S+ 230 V Grey, Black, Red IP55
Description
When plugging in the PRCD-S + into a socket with unknown protective measure, there is an automatic routine testing. Only if the socket in a faultless us safe condition (signal unit flashes green), the PRCD-S + switch on. The signal unit is permanently illuminated in the color green. Only now can the electric load is switched on.
After commissioning of the electrical load that is used for the PRCD-S+ as residual current operated circuit breakers and protects the user against dangerous currents, which can be caused by faulty electrical equipment. In addition, the PRCD-S + undervoltage tripping, which an independent switching the consumer after a power failure.
This text is machine translated.
Features
- Optical Error Message
- Measuring error detection





