
Number
Highlights & Details
Small distributor Mobile Horn FI
- IP44
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
2
- Type A
CEE plug (5-pin, 16 A)
- Type B
CEE connector (5-pin, 16 A)
PG connector
- No. of PG sockets
4
- Inputs
1 CEE 16 A (380 V)
- Outputs
4 Protection outlets (230 V), 2 doses of CEE 16 A (380 V)
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
16 A
IP44
- Protection
1 FI-circuit breaker 40 A/ 0.03 A/4-pin
- Factory colour
Light grey
- Inputs (CEE power distributor)
CEE plug (5-pin, 16 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
PG connector
- Content
1 pc(s)
- Number of pins
5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 554210 PCE CEE power distributor 9004006 9004006 400 V 16 A
User & Safety Instructions
User & Safety Instructions 554210 PCE CEE power distributor 9004006 9004006 400 V 16 A
Description
This text is machine translated.






