
Number
Highlights & Details
Installed distributor with 16 A RCCB
- Incl. RCCBs and 2 line protection circuit breakers
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
2
- Type A
CEE plug (5-pin, 16 A)
- Type B
CEE connector (5-pin, 16 A)
PG connector
- No. of PG sockets
5
- Inputs
CEE plug, 16 A, 5-pole
- Outputs
2 CEE sockets 16 A, 5-pole, 5 Earthing contact sockets 16 A (230 V)
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
16 A
IP44
- Cable length
2.00 m
- Cable standard
H07RN-F 5G 2,5 mm²
- Protection
1 FI-circuit breaker 40 A, 4-pin, 0.03 A
- Weight
3.4 kg
- Dim
(L x W x H) 197 x 197 x 200 mm
- Length
197 mm
- Width
197 mm
- Height
200 mm
- Inputs (CEE power distributor)
CEE plug (5-pin, 16 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
PG connector
- Content
1 pc(s)
- Number of pins
5
- Outputs
2 CEE sockets 16 A, 5-pole, 5 Earthing contact sockets 16 A (230 V)
- Cable type
H07RN-F 5G2.5 mm²
Documents & Downloads
Datasheet
Datasheet 622816 PCE CEE power distributor 9030204 400 V 16 A

