There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE power distributor
1
Screw terminals
CEE connector (5-pin, 32 A)
PG connector
2
Screw terminals
1 CEE-socket 32A, 5-pin, 2 outlets 16 A (230 V)
400 V
400 V
32 A
IP54
2 line safety switch C 16 A 1-pin, 1 Line safety switch C 32 A 3-pin, 1 FI-circuit breaker 40 A (30 mA)
(W x H x D) 204 x 255 x 140 mm
204 mm
255 mm
Screw terminals
CEE connector (5-pin, 32 A)
PG connector
1 pc(s)
140 mm
User & Safety Instructions 552991 PCE CEE power distributor DELTA Lofer7 9018311 400 V 32 A