
Highlights & Details
MOBILE RUBBER DISTRIBUTOR STEYREGGG 2X32 A
- IP44
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
2
- Type A
CEE plug (5-pin, 63 A)
- Type B
CEE connector (5-pin, 32 A)
- Inputs
CEE plug, 63 A, 5-pin
- Outputs
2 CEE-socket 32A, 5-pin
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
63 A
IP44
- Cable length
2.00 m
- Protection
2 line safety switch C 32 A 3-pin
- Factory colour
Black
- Dim
(W x H x D) 430 x 79 x 129 mm
- Width
430 mm
- Height
79 mm
- Inputs (CEE power distributor)
CEE plug (5-pin, 63 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 32 A)
- Content
1 pc(s)
- Number of pins
5
- Depth
129 mm
Documents & Downloads
Datasheet
Datasheet 393202 PCE CEE power distributor Delta Steyregg 9441453 400 V 63 A
User & Safety Instructions
User & Safety Instructions 393202 PCE CEE power distributor Delta Steyregg 9441453 400 V 63 A
Description
This text is machine translated.
Features
- Mobile full-rubber distributor model STEYREGG IP54 430x79x129
- 2m cable H07RN-F 5G10mm2 black with plug 63A 5p<>400V br 2xCEE socket 32A 5p 400V secured ü. 2xLS 32A 3p C
- circuit<><>-breaker manufactured by Eaton ÖVE / VDE br distributor connected ready to operation br Label: "Additional protection by FI circuit-breaker required on the supply side!"







