
Number
Highlights & Details
Plastic Junction Strobl BV16/32A
- IP54
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
2
- Type A
Screw terminals
- Type B
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
PG connector
- No. of PG sockets
4
- Inputs
Screw terminals
- Outputs
1 CEE-socket 16A, 5-pin, 1 CEE-socket 32A, 5-pin, 4 outlets 16 A (230 V)
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
32 A
IP54
- Protection
1 line safety switch C 16 A 3-pole, 4 Line safety switch C 16 A 1-pin, 1 Line safety switch C 32 A 3-pin, 1 FI-circuit breaker 63 A (30 mA)
- Dim
(W x H x D) 222 x 520 x 140 mm
- Width
222 mm
- Height
520 mm
- Inputs (CEE power distributor)
Screw terminals
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
PG connector
- Content
1 pc(s)
- Depth
140 mm
Description
This text is machine translated.











