
Number
Highlights & Details
CEE multi socket-outlet 16A 3p 6h with plug IP44 (H-Connect) black
- Input: 1x CEE-plug 16A 3p 6h3x CEE-Sockets 16A 3p 6hReady wired
Technical specifications
- ABS casing materialNominal current: 16 A3 pins (2P+PE)Clock position: 6hNominal voltage/frequency 200-250 V~/50+60 Hz
- Product type
CEE power distributor
- No. of CEE connectors
3
- Type A
CEE plug (3-pin, 16 A)
- Type B
CEE connector (3-pin, 16 A)
- Inputs
1
- Outputs
3
IP44
- Factory colour
Black
- Dim
(L x W x H) 75 x 125 x 191 mm
- Length
75 mm
- Width
125 mm
- Height
191 mm
- Inputs (CEE power distributor)
CEE plug (3-in, 16 A)
- Outputs (CEE power distributors)
CEE connector (3-pin, 16 A)
- Content
1 pc(s)
- Number of pins
3
Documents & Downloads
Datasheet
Datasheet 2689967 PCE CEE power distributor H-Connect 3x16/3 GS16/3 6h IP44 94327000-p
Datasheet 2689967 PCE CEE power distributor H-Connect 3x16/3 GS16/3 6h IP44 94327000-p
User & Safety Instructions
User & Safety Instructions 2689967 PCE CEE power distributor H-Connect 3x16/3 GS16/3 6h IP44 94327000-p
Description
This text is machine translated.
Features
- Feed/connection options: ConnectorNickel-plated brass contactsProtection type IP44 (horizontal position of use)Holder for velcro straps for attaching to round tubes (velcro tape not included).




