
Number
Highlights & Details
Mobile Plastic Junction Horn
- With stand
- IP44
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
2
- Type A
CEE plug (5-pin, 32 A)
- Type B
CEE connector (5-pin, 32 A)
CEE connector (5-pin, 16 A)
PG connector
- No. of PG sockets
4
- Inputs
CEE plug, 32 A, 5-pin
- Outputs
1 CEE-socket 16A, 5-pin, 1 doses of CEE 32 A, 5-pin, 4 outlets 16 A (230 V)
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
32 A
IP44
- Dim
(W x H x D) 250 x 264 x 92 mm
- Width
250 mm
- Height
264 mm
- Inputs (CEE power distributor)
CEE plug (5-pin, 32 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 32 A)
CEE connector (5-pin, 16 A)
PG connector
- Content
1 pc(s)
- Number of pins
5
- Depth
92 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 393205 PCE CEE power distributor Horn 32 A 9004012 400 V 32 A
Description
This text is machine translated.







