
Highlights & Details
PCE Instruments BIA2-SE-10-300 Door force gauge 0 - 300 N ISO standards
- Measuring device for closing force / safety by clamping forcePrecise measurementsRobust design.Easy to useComplete delivery package including high-quality transport caseComprehensive user supportCalibration Service
Technical specifications
- Original BIA class 2Measuring range must be selectedAccuracy +/ 10 N or 5% of the measured valueStiffness 10 N/mm or 25 N/mm selectableGap width 115 mmDiameter 100 mmDrag hand indicator measuring principleDimension: 260 x 130 x 115 mmWeight 21 kg.
- Product type
Door force gauge
- Display
Analogue
- Force reading range (max.)
300 N
ISO standards
- Dim
(L x W x H) 260 x 130 x 115 mm
- Weight
2100 g
- Resolution (force)
20 N
- Basic accuracy
5 %
- Force reading range
0 - 300 N
- Force reading range (min.)
0 N
- Reading frequency
250 Hz
- Width
130 mm
- Height
115 mm
- Length
260 mm
- Interfaces
RS232C
USB
Serial
USB 2.0 port B
USB 2.0 connector B
USB 2.0 connector A
4-wire
USB 2.0 connector internal 4-pin
1x RS485
1x USB 2.0 (device)
Show more
Documents & Downloads
Datasheet
Datasheet 2813709 PCE Instruments BIA2-SE-10-300 Door force gauge 0 - 300 N ISO standards
User & Safety Instructions
User & Safety Instructions 2813709 PCE Instruments BIA2-SE-10-300 Door force gauge 0 - 300 N ISO standards
Description
This text is machine translated.
Features
- Precise measurementsRobust design.Easy to useComplete delivery package including high-quality transport caseComprehensive user supportCalibration Service
Scope of delivery
- 1 x grip force meter Original BIA class 21 x carrying case with foam insert for the complete delivery package1 x manual1 x ISO calibration





