
Highlights & Details
PCE Instruments BIA600-SY-10-700 Door force gauge 0 - 700 N ISO standards
- Dynamometer / safety through clamping force measurementLocking force measuring system for rail vehicle doorsApplicable standards DIN EN 147522015 DIN EN 147522005 (optional)Precise measurementsRobust design.Easy handling operation with a single button or remotely operated via Microsoft® DLLInterface or National Instruments® LabView libraryProfessional PCSoftware PinchPilotSpacer for all opening widths according to EN 147522015Automatic adjustment of limit values through distance detectionComplete delivery of all components in the high-quality transport caseSupport the management of large fleets
Technical specifications
- BIA600Force introduction on both sidesMeasuring range 0 700 NAccuracy +/ 3 N (0100 N)+/ 3 % (>100 N)Spring rate 10 N/mmOpening width 90 mmArea 100 x 100 mmPower sensor DMSbridgeDimension: 320 x 250 x 110 mmWeight 30 kg.Display device SEB2Data logger unit with LCD display and LED status indicators serial control buttonInterfaceOptional PC-controlled measurement9 V battery supplyReal-time clockMemory for 100 measurementsSensor and PCInterfacePeak value displayEvaluation display i O/n i OSpacerComplete set for all opening widths according to EN 147522015Automatic detection of the used spacersAutomatic limit value setting according to opening widthEasy application, fast mounting without toolsRobust design low weight POMTogether with BIA 600Sensor SEB2 in a carrying casePC analysis software PitchPilotMULTI-LINGUAL (EN IT FR ES)Graphical representation of the force courseCalculation of the relevant standard valuesEvaluation according to different guidelines possibleCustom policy can be setProtocol printoutData export (Excel CSV PDF)Optional measuring point identificationSystem requirements software PinchPilot (see tab Software/App)
- Product type
Door force gauge
- Display
LCD
- Force reading range (max.)
700 N
ISO standards
- Power supply (details)
9 V DC
- Dim
(L x W x H) 320 x 250 x 110 mm
- Weight
3000 g
- Resolution (force)
1 N
- Basic accuracy
3 %
- Force reading range
0 - 700 N
- Force reading range (min.)
0 N
- Reading frequency
250 Hz
- Width
250 mm
- Height
110 mm
- Length
320 mm
- Interfaces
RS232C
USB
Serial
USB 2.0 port B
USB 2.0 connector B
USB 2.0 connector A
4-wire
USB 2.0 connector internal 4-pin
1x RS485
1x USB 2.0 (device)
Show more
Documents & Downloads
Datasheet
Datasheet 2813710 PCE Instruments BIA600-SY-10-700 Door force gauge 0 - 700 N ISO standards
User & Safety Instructions
User & Safety Instructions 2813710 PCE Instruments BIA600-SY-10-700 Door force gauge 0 - 700 N ISO standards
Description
This text is machine translated.
Features
- Applicable standards DIN EN 147522015 DIN EN 147522005 (optional)Precise measurementsRobust design.Easy handling operation with a single button or remotely operated via Microsoft® DLLInterface or National Instruments® LabView libraryProfessional PCSoftware PinchPilotSpacer for all opening widths according to EN 147522015Automatic adjustment of limit values through distance detectionComplete delivery of all components in the high-quality transport caseSupport the management of large fleets
Scope of delivery
- 1 x Dynamometer BIA600 incl Connection cable1 x display device SEB2 Data logger unit with LCD display and LED-status displays, control key, serial interface1 x 9 V battery1 x spacers (4 pieces) corresponding EN 14752:20151 x carrying case with foam insert for the complete delivery package1 x PC connection cable (USB)1 x PinchPilot PC software, suitable for Windows XP, Vista, W7, W8, W101 x user manual1 x ISO calibration certificate










