
Highlights & Details
PCE instruments CO-air quality detector PCE-AQD 5
- Displays CO, air temperature and humidity
- 2.4 inch LCD color screen
- Audible and visual alarm
- Alarm levels: 51... 100 ppm, 101 ... 200 ppm, 201 ... 999 ppm
- Built-in battery
- Compact dimensions
Technical specifications
- CO
- Measuring range 0 ... 999 ppm
- Resolution 1 ppm
- Accuracy ±5 ppm
- Humidity relative
- Measuring range 0 ... 95 %.
- Resolution 1%
- Accuracy ± 5 %
- Temperature
- Measuring range -10 ... +50 °C
- Resolution 1 °C
- Accuracy ± 5 %
- Temperature
- Measuring range 14 ... 122 °F
- Resolution 1.8 °F
- Accuracy ± 5 %
- General Technical Data
- Display type LC-color display
- Display size 2.4 inches
- Interface USB-C
- Sensor electro-chemical sensor
- Warm-up time 35 s.
- Automatic shut-off of 60 s.
- Optical alarm, acoustic alarm
- Measurement interval 2 s.
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Voltage supply: 5 V DC / 1 A
- Battery/battery 1 x 3.7 V internal , lithium-ion battery
- 1000 mAh output
- Operating conditions -10 ... 60 °C , 20 ... 80 % r.F.
- Storage conditions -10 ... 70 °C , 20 ... 80 % r.F.
- Dimensions ( L x W x H ) 90 x 55 x 20 mm
- Weight 67 g
- Reading range
ppm
- Product type
Carbon monoxide detector
- Unit of measurement
CO
Humidity
Temperature
- Reading range
0 - 999 ppm
- Accuracy
5 ppm
- Dim
(L x W x H) 90 x 55 x 20 mm
- Resolution
1 ppm
- Features
Thermometer
- Weight
82 g
- Weight, information
incl. rechargeable battery
- Reading range (max.)
999 ppm
- Reading range (min.)
0 ppm
- Width
55 mm
- Height
20 mm
- Length
90 mm
IP20
- Power supply (details)
5 V DC
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3811972 PCE Instruments Carbon monoxide detector 0 - 999 ppm Thermometer Calibrated to Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 3811972 PCE Instruments Carbon monoxide detector 0 - 999 ppm Thermometer Calibrated to Manufacturer's standards (no certificate)
Description
The CO-air quality detector has an electrochemical CO sensor with a measuring range of 0 ... 999 ppm CO, an accuracy of ±5 ppm and a reliable recording of the carbon monoxide concentration. Besides CO, temperature of −10 ... +50 °C as well as humidity of 0 ... 95 % r.F. measured. The operation takes place intuitively via three buttons for control of on/off, alarm function and screen brightness. The measurement is made with a measuring interval of 2 seconds while the sensor warm-up time is approximately 35 seconds. The alarm range is 51 ... 999 ppm and is signaled by an acoustic and visual alarm indication. The measured values are shown on a digital display. The device is powered by a built-in lithium ion rechargeable battery. The robust design with hand strap and wall mounting option enables a flexible use in different environments.
The CO air quality detector is particularly suitable for people who need reliable indoor air quality monitoring, for example in apartments, offices, workshops, garages or mobile applications.
This text is machine translated.
Scope of delivery
- 1 x CO air quality detector PCE-AQD 5
- 1 x USB-C cable
- 1 x wrist strap
- 1x user manual









