
Highlights & Details
PCE instruments manometer PCE-PME 50-ICA
- MAX, MIN, AVG value, HOLD
- Acoustic alarm
- 13 selectable pressure units
- Data recording and software
- Rechargeable lithium battery
- LC colour display
- Date and time display
- Incl. ISO calibration certificate
Technical specifications
- Differential pressure
- Measuring range -50 ... +50 kPa
- Resolution: 0.01 kPa
- Accuracy +/-1 % FS
- Differential pressure
- Measuring range -500 ... 500 mbar
- Resolution: 0.1 mbar
- Accuracy +/-1 % FS
- General Technical Data
- Measurement functions MIN, MAX, HOLD, AVG
- Unit(s) inHg, Pa, bar, mmHg, mbar, hPa, inHg O, kPa, psi, kg/cm2, PSI, Ozf/in², ftHINT O
- Display type LC-color display
- Storage medium Internal memory
- Memory capacity: 15996 measurements
- Storage intervals of 1 s.
- Storage intervals of up to 9999 s.
- Interface USB-C
- Operating time 13 h
- Automatic shutdown of ... to 1 ... 99 min.
- Audible alarm
- Alarm modes Above, Below
- Over-pressure 3 kPa
- Menu language English (US)
- Protection class (device) IP20
- Power supply 5 V
- Battery/Battery 1 x 3.7 V 803040 , Lithium-polymer battery
- 1000 mAh output
- Operating conditions -10 ... 60 °C , 0 ... 95 % r.F.
- Storage conditions -10 ... 60 °C , 0 ... 95 % r.F.
- Dimensions ( W x H x D ) 63 x 162 x 32 mm
- Weight 180 g
- Operating medium
Non-corrosive, non-explosive gases
- Product type
Differential pressure gauge
- Min. display range
-500 mbar
- Max. operating pressure
500 mbar
- Display range (max.)
500 mbar
- Type
MAX, MIN, AVG value, HOLD
Acoustic alarm
13 selectable pressure units
Data recording and software
Rechargeable lithium battery
LC colour display
Date and time display
Incl. ISO calibration certificate
- Operating temperature
-10 up to 60 °C
- Min. operating temperature
-10 °C
- Max. operating temperature
60 °C
- Manufacturer part #
PCE-PME 50-ICA
- Dim
(W x D) 162 mm x 63 mm
- Connection
2 × Pressure connection (P+ / P −) for pressure hoses, hose Ø inner 3 mm / outer 5 mm
- Connector
Bottom
- Operating pressure (min.)
-500 mbar
- Pressure range
-500 up to 500 mbar
- Operating medium
Gases
Air
- Width
162 mm
- Depth
63 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812704 PCE Instruments Differential pressure gauge PCE-PME 50-ICA PCE-PME 50-ICA Connector (pressure gauge): Bottom -500 up to
User & Safety Instructions
User & Safety Instructions 3812704 PCE Instruments Differential pressure gauge PCE-PME 50-ICA PCE-PME 50-ICA Connector (pressure gauge): Bottom -500 up to
Description
The pressure gauge offers a variety of measurement functions such as maximum, minimum and average calculation, a HOLD function, a built-in data acquisition function with adjustable acquisition interval and real time communication with a PC as well as export of the recorded data as an xls file. The rechargeable battery enables a service life of approx. 13 h. The manometer has an acoustic alarm for control your applications. With 13 selectable pressure units, it adapts flexibly to individual needs.
This text is machine translated.
Scope of delivery
- 1 x manometer PCE-PME 50-ICA
- 2 x tube approx. 25 cm
- 1 x USB-A - USB-C cable (power supply not included)
- 1 x transport case
- 1 x PC software (in the download area)
- 1x user manual
- 1 x ISO calibration certificate




