
Highlights & Details
PCE instruments manometer PCE-PME 10-ICA
- MAX, MIN, AVG value, HOLD
- Acoustic alarm
- 13 selectable pressure units
- Data recording and software
- Rechargeable lithium battery
- LC colour display
- Date and time display
- Incl. ISO calibration certificate
Technical specifications
- Differential pressure
- Measuring range -10 ... +10 kPa
- Resolution: 0.01 kPa
- Accuracy ±1 % FS
- Differential pressure
- Measuring range -100 ... +100 mbar
- Resolution: 0.1 mbar
- Accuracy ±1 % FS
- General Technical Data
- Measurement functions MIN, MAX, HOLD, AVG
- Unit(s) inHg, Pa, bar, mmHg, mbar, hPa, inHg O, kPa, psi, kg/cm2, PSI, Ozf/in², ftHINT O
- Display type LC-color display
- Storage medium Internal memory
- Memory capacity: 15996 measurements
- Storage intervals of 1 s.
- Storage intervals of up to 9999 s.
- Interface USB-C
- Operating time 13 h
- Automatic shutdown of ... to 1 ... 99 min.
- Audible alarm
- Alarm modes Above, Below
- Over-pressure 3 kPa
- Menu language English (US)
- Protection class (device) IP20
- Power supply 5 V
- Battery/Battery 1 x 3.7 V 803040 , Lithium-polymer battery
- 1000 mAh output
- Operating conditions -10 ... 60 °C , 0 ... 95 % r.F.
- Storage conditions -10 ... 60 °C , 0 ... 95 % r.F.
- Dimensions ( W x H x D ) 63 x 162 x 32 mm
- Weight 180 g
- Operating medium
Differential pressure measurement, compressed air, air, filter resistances, gas-air ratio balancing, non-corrosive, non-explosive gases
- Product type
Digital manometer
- Min. display range
-100 mbar
- Max. operating pressure
100 mbar
- Display range (max.)
100 mbar
- Type
Digital manometer / pressure meter up to ±10 kPa / 13 selectable units / data recording and USB-C interface / PC software / export in xls file
- Operating temperature
-10 up to 60 °C
- Min. operating temperature
-10 °C
- Max. operating temperature
60 °C
- Manufacturer part #
PCE-PME 10-ICA
- Dim
(W x D) 162 mm x 63 mm
- Connector
Bottom
- Operating pressure (min.)
-100 mbar
- Pressure range
-100 up to 100 mbar
- Operating medium
Gases
Compressed air
Air
- Width
162 mm
- Depth
63 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812697 PCE Instruments Digital manometer PCE-PME 10-ICA PCE-PME 10-ICA Connector (pressure gauge): Bottom -100 up to 100 mbar 1
User & Safety Instructions
User & Safety Instructions 3812697 PCE Instruments Digital manometer PCE-PME 10-ICA PCE-PME 10-ICA Connector (pressure gauge): Bottom -100 up to 100 mbar 1
Description
The pressure gauge offers a variety of measurement functions such as maximum, minimum and average calculation, a HOLD function, a built-in data acquisition function with adjustable acquisition interval and real time communication with a PC as well as export of the recorded data as an xls file. The rechargeable battery enables a service life of approx. 13 h. The manometer has an acoustic alarm for control your applications. With 13 selectable pressure units, it adapts flexibly to individual needs.
This text is machine translated.
Scope of delivery
- 1 x manometer PCE-PME 10-ICA
- 2 x tube approx. 25 cm
- 1 x USB-A - USB-C cable (power supply not included)
- 1 x transport case
- 1 x PC software (in the download area)
- 1x user manual
- 1 x ISO calibration certificate




