DIN rail meter Current - Voltage - Temperature Signal converter with over 100 adjustable combinations / Analogueue input signals (0 ... 10 V, 4 ... 20 mA, Pt100, thermocouples) in galvanically separated, analogueue standard signals The DIN rail measuring device converts an analogueue input signal into a corresponding analogueue output signal. The input and output signals from the DIN rail measuring device are completely galvanically isolated. The input and output range is set via two buttons. The type of setting is shown on an internal LED display. Over 100 different combinations of input and output, as well as the free scaling within the set ranges, make this DIN rail measuring device a universally applicable device and save expensive and expensive storage of different types. Since the input and output range can also be set identically, the DIN rail measuring device can also be used for galvanic decoupling. The DIN rail meter is simply snapped onto a C or DIN rail. The signal converter can be operated with a voltage between 18 ... 265 V AC/DC
This text is machine translated.