
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-IT 55B
- Multi-functional measuring device for testing electric safety according to EN 61557 and DIN VDE0100
- RCD TYPE A, AC, B, B+ AND F
- Installation tester with carrying strap
- Quick testing of stationary installations
- Insulating resistance
- Error impedance
- Selectable test voltages and residual currents
- Menu in German or English
- Circuit and fault loop impedance
- Continuity testing
- Voltage, rotary field and frequency
- EV charging stations test with optional test adapter
- Test leads included
Technical specifications
- Alternating voltage AC
- Measuring range 0 V ... +550 V
- Resolution 1 V
- Accuracy ±(2 % from MW. + 2 digits)
- Insulating resistance
- Test voltage 50 V DC
- Measuring range 0.1 M Ω ... +80 M Ω
- Resolution 0.001 MΩ (0,100 ... 1,999)
- 0.01 MΩ (2.00 ... 80.00)
- Accuracy ±(5 % from MW. + 3 digits)
- Insulating resistance
- TEST VOLTAGE DC 100 V, 250 V
- Measuring range 0.1 M Ω ... +199.9 M Ω
- Resolution 0.001 MΩ (0.100 ... 1.999)
- 0.01 MΩ (2.00 ... 99.99)
- 0.1 MΩ (100.0 ... 199.9)
- Accuracy ±(5 % from MW. + 3 digits)
- Insulating resistance
- TEST VOLTAGE DC 500 V, 1000 V
- Measuring range 0.1 M Ω ... +199.9 M Ω
- Resolution
- 0.001 MΩ (0.100 ... 1.999)
- 0.01 MΩ (2.00 ... 99.99)
- 0.1 MΩ (100.0 ... 199.9)
- Accuracy ±(2 % from MW. + 3 digits)
- Insulating resistance
- TEST VOLTAGE DC 500 V, 1000 V
- Measuring range +200 M Ω ... +999 M Ω
- Resolution 1 MΩ
- Accuracy ±(10 % from MW.)
- Continuity testing
- Measuring range 0.1 Ω ... +20 Ω
- Resolution 0.01 Ω
- Accuracy ±(3 % from MW. + 3 digits)
- Continuity testing
- Measuring range +20 Ω ... +1999 Ω
- Resolution 0.1 Ω (20.0 Ω ... 99.9 Ω
- 1 Ω (100 Ω ... 1999 Ω
- Accuracy ±(5 % from MW.)
- Impedance
- Measuring range 0.25 Ω ... +9999 Ω
- Resolution 0.01 Ω (0.20 ... 19.99)
- 0.1 Ω (20.0 ... 99.9)
- 1 Ω (100 ... 9999)
- Accuracy ±(5 % from MW. + 5 digits)
- Frequency
- Measuring range +10 Hz ... +4999.9 Hz
- Resolution 0.1 Hz
- Accuracy 0.2% + 1 Digit
- Display type TFT color display
- Display size 3.3 inches
- Standard(s) EN61557, DIN VDE 0100
- Operating time 15 h
- Automatic shutdown adjustable 0.5 ... 60 min.
- Automatic switch-off deactivated Yes
- RCD Test current characteristic A, AC
- RCD tripping current 650 mA, 500 mA, 30 mA, 6 mA, 300 mA, 10 mA, 1000 mA, 100 mA
- RCD tripping time 0 ... 500 ms
- Contact voltage 0 ... 99.9 V
- Menu language German or English
- Protection class (device) IP42
- Power supply battery, power unit
- Weight 1300 g
- Device weight supplied with 1750 grams
- Device weight with delivery scope and packaging 1930 g
- Dimensions (L x W x H) 250 x 135 x 107 mm
- Operating conditions 0 ... 40 °C , 95 % r.h.
- Storage conditions -10 ... 70 °C , 90 % r.h.
- Product type
Electrical tester
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
CAT IV 300 V
- Dim
(L x W x H) 250 x 135 x 107 mm
- Weight
1300 g
IP42
- Reading range (VDE)
RCD testing (AC, A, F, B, B+)
Resistance
Frequency
Wave impedance
Insulation resistance
Voltage
Earth fault loop impedance
Earth leakage resistance
Loop impedance
Earth leakage current
Show more
- DIN standard
DIN VDE 0100
DIN EN 61557
- Display type
LCD
- Accuracy
2 %
- Width
135 mm
- Height
107 mm
- Length
250 mm
- Test procedure
automated
- Voltage supply
Battery
Mains
- Memory
No
- Type
PCE-ITE 55B
- VDE standard
0100
- Features
RCD/FI testing
PV testing
Documents & Downloads
Datasheet
Datasheet 3192923 PCE Instruments Electrical tester VDE standard 0100
User & Safety Instructions
User & Safety Instructions 3192923 PCE Instruments Electrical tester VDE standard 0100
Description
The installation tester enables the fast and accurate measurement of loop impedance to ensure that sufficient resistance is available in the event of a fault current to ensure a safe shutdown. In addition, a measurement of the protective conductor resistance enables the continuity of conductors and connections to be checked. A graphical representation of the wiring helps the operator to perform measurements correctly.
The brightness of the display can be adjusted to 4 levels. An adjustable alarm tone warns of errors or exceeding the limit value. The installation tester can be prevented from accidentally discharging using the adjustable off-time of the batteries. The device is supplied with test leads which correspond to the specific requirements of CAT III / 600 V and CAT IV / 300V.
The installation tester offers a user-friendly interface, clear display elements and a robust design, in order to meet the requirements in different environments. By complying with international standards, it ensures a safe and reliable evaluation of electrical installations according to the highest industrial standards.
With our optional EVSE test adapters, tests can also be carried out on wall boxes and charging stations for electric vehicles.
This text is machine translated.
Scope of delivery
- 1 x installation tester PCE-ITE 55B
- 1 x test cable for EU Schuko sockets
- 3 x test leads 1m
- 3 x test probes
- 3 x alligator clips
- 1 x shoulder straps
- 6 x 1.5V AA batteries
- 1 x factory calibration certificate
- 1x user manual







