The measuring connection adapter for Wallboxes is suitable for VDE 0100 tester to test charging stations (charging mode 3) for electric cars. This adapter can be used with the installation tester PCE-ITE 55B or with most of the other common VDE 0100 testers. Thanks to the LEDs for voltage detection at the 3 phases it can be quickly established, if an installation error exists.
With the PP-state rotary switch the current capacity of the charging cable can be simulated. The current carrying capacity is simulated with various resistances in the measuring connection adapter for Wallbox, which are connected between PP and PE conductors. The CP STATE rotary switch can be used to simulate different vehicle conditions. The vehicle statuses are simulated with various resistors connected between the CP and PE conductors.
An external load can be connected to the socket. This output is only intended for measurement purposes and offers the possibility to check the function of the electricity meter. The measurement connection adapter for wall boxes can also be used to simulate a PE error (ground fault). The measurement connection adapter for Wallboxes is delivered in a device bag. Wallboxes with type 1 connection also have an adapter available optionally.
This text is machine translated.