Flow meter with data logger / Beaufort scale / Measuring range 0.3 ... 30.0 m/s / battery operation / carrying case / rechargeable via 5 V DC Micro-USB interface / heat wire anemometer / telescopic arm / swiveling head The flow meter measures the flow speed according to the heat wire principle. This guarantees a particularly compact design. The measuring range of the flow meter is between 0.3 … 30.0 m/s. In addition to the flow velocity, the flow meter can measure the volume flow and ambient temperature. A Beaufort scale is displayed next to the measured value for each measurement. Using this scale, you can read the current wind strength. With the integrated data memory up to 960 measured values can be recorded with the flow meter. This can be done directly on the flow meter to read out the data. At the same time, the measured values can be transferred from the flow meter to a PC via the Micro-USB interface. For further processing of the data, a suitable software for the flow meter is available in the PCE Instruments download portal. For optimum alignment, the telescopic arm can be extended from the flow meter to up to 750 mm. In addition, the head of the flow meter is semi-rigid and can therefore be aligned differently. The battery of the flow meter with a capacity of 1000 mAh enables the mobile use. To recharge the battery, the flow meter must be connected to a 5 V DC micro USB power supply.
This text is machine translated.